833-033-558-112

Heilind Number:EDA833-033-558-112
Manufacturer:EDAC
Manufacturer Number:833-033-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-558-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable operation even in demanding environments. With a single row configuration and 33 positions, this connector offers ample connectivity options for your PCB setup. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its Right Angle mount orientation allows for easy installation, making it ideal for space-constrained applications. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore our range of connectors to streamline your PCB designs.