833-033-558-603

Heilind Number:EDA833-033-558-603
Manufacturer:EDAC
Manufacturer Number:833-033-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-558-603

Detailed Description

Efficiently connect your PCB components with this Card Edge Connector in vibrant green. Designed for high-performance applications, it features a single row with 33 positions, ideal for streamlined board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .156 in and row spacing of .2 in, this connector offers precise alignment. Its right-angle mount orientation allows for easy installation, and it can withstand extreme temperatures ranging from -40 to 105 °C. Perfect for demanding industrial environments, this connector is a vital component for your electronic assemblies.