833-033-558-604

Heilind Number:EDA833-033-558-604
Manufacturer:EDAC
Manufacturer Number:833-033-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-558-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With a single row layout and 33 positions, it offers ample space for your connections. The Copper Alloy contact material guarantees excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Its right angle mount orientation allows for versatile placement on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your project. Explore our range of PCB connectors for more innovative solutions.