833-033-558-608

Heilind Number:EDA833-033-558-608
Manufacturer:EDAC
Manufacturer Number:833-033-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-558-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assembly. The vibrant Green color not only adds a pop of distinction but also ensures easy identification on your board. With an amperage rating of 3A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers superior durability and safety. Featuring a single row layout with 33 positions, it provides ample connectivity options for your components. The Copper Alloy contact material ensures efficient signal transmission, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. With a right angle mount orientation, it accommodates diverse PCB configurations. Operable in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.