833-033-558-612

Heilind Number:EDA833-033-558-612
Manufacturer:EDAC
Manufacturer Number:833-033-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-558-612

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector in a striking green hue. Engineered for durability, it boasts a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a single row design and 33 positions, it offers ample room for seamless PCB connections. Crafted from robust Copper Alloy, the contacts guarantee efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Its right-angle mount orientation further enhances versatility, making it ideal for a wide range of applications. With an impressive amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Explore its potential in various projects, from electronics to industrial machinery.