833-033-559-101

Heilind Number:EDA833-033-559-101
Manufacturer:EDAC
Manufacturer Number:833-033-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-559-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row with 33 positions, ensuring optimal performance. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, guaranteeing reliable power transmission. The .156-inch pitch and .2-inch row spacing offer convenient board-to-board connectivity. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Its right-angle mount orientation adds versatility to your setup. Elevate your PCB design with this essential component.