833-033-559-102

Heilind Number:EDA833-033-559-102
Manufacturer:EDAC
Manufacturer Number:833-033-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-559-102

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for efficiency and durability, this essential component features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row configuration and 33 positions, it offers seamless integration for your PCB setup. The contact material, Copper Alloy, guarantees optimal conductivity, while the right-angle mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Upgrade your connectivity solutions with this high-quality connector.