833-033-559-107

Heilind Number:EDA833-033-559-107
Manufacturer:EDAC
Manufacturer Number:833-033-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-559-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for superior performance, this connector features a single row configuration with 33 positions and a right-angle mount orientation, ensuring seamless integration into your circuit. The UL 94V-0 Thermoplastic Polyester housing guarantees durability while copper alloy contacts provide reliable conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality construction for efficient board-to-board connections in your electronic projects.