833-033-559-602

Heilind Number:EDA833-033-559-602
Manufacturer:EDAC
Manufacturer Number:833-033-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-559-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. With a sleek right-angle mount orientation, it seamlessly integrates into your circuit designs. Featuring UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise positioning. Boasting 33 positions in a single row, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Upgrade your PCB assembly with this reliable connector.