833-033-559-608

Heilind Number:EDA833-033-559-608
Manufacturer:EDAC
Manufacturer Number:833-033-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-033-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-033-559-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, its single-row configuration features 33 positions for optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green hue, ensures reliable operation even in challenging environments. Crafted with precision, the contact material of Copper Alloy guarantees efficient power delivery, while the .156-inch pitch and .2-inch row spacing offer easy installation. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its right-angle mount orientation facilitates space-saving assembly, making it a must-have in your PCB connectivity toolkit. Trust in its quality and performance for seamless board-to-board connections in your projects.