833-034-500-102

Heilind Number:EDA833-034-500-102
Manufacturer:EDAC
Manufacturer Number:833-034-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-500-102

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a single row with 34 positions, allowing for seamless board-to-board PCB connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green color, ensures long-lasting reliability. Copper alloy contacts provide efficient power transmission, with a 3A amperage capacity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this connector for secure and efficient electronic connections.