833-034-500-107

Heilind Number:EDA833-034-500-107
Manufacturer:EDAC
Manufacturer Number:833-034-500-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-500-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-500-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row of 34 positions with a pitch of .156 inches, ideal for seamless board-to-board connections. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity with an amperage of 3A. The straight mount orientation offers easy installation, while the -40 to 105 °C operating temperature range guarantees durability in various environments. Elevate your electronic assemblies with this essential component.