833-034-500-108

Heilind Number:EDA833-034-500-108
Manufacturer:EDAC
Manufacturer Number:833-034-500-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-500-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a single row layout and 34 positions, it ensures seamless integration into your circuit board. The contact material, made from durable Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a temperature range of -40 to 105 °C, it is ideal for a wide range of applications. Its pitch of .156 in and row spacing of .2 in offer precision and efficiency in your connections. Whether for commercial or industrial use, this connector, with a straight mount orientation, is the perfect choice for secure and efficient board-to-board connections. Trust in its quality and performance to meet all your connectivity needs.