833-034-500-202

Heilind Number:EDA833-034-500-202
Manufacturer:EDAC
Manufacturer Number:833-034-500-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-500-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-500-202

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a sleek green finish. Designed for optimal performance, it features a 3A amperage capacity and UL 94V-0 Thermoplastic Polyester housing material for safety and reliability. With two rows and 34 positions, it offers ample room for secure connections. Crafted with copper alloy contacts and a .156-inch pitch, it guarantees efficient signal transmission. The straight mount orientation and .2-inch row spacing ensure easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connections.