833-034-500-207

Heilind Number:EDA833-034-500-207
Manufacturer:EDAC
Manufacturer Number:833-034-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-500-207

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in a vibrant green hue. Engineered for optimal performance, it boasts a 3 A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing. With 34 positions spread across 2 rows, it ensures seamless data transmission on your circuit board. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mount orientation, it withstands harsh environments with an impressive operating temperature range of -40 to 105 °C. Elevate your connectivity solutions with this essential component.