833-034-500-212

Heilind Number:EDA833-034-500-212
Manufacturer:EDAC
Manufacturer Number:833-034-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-500-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually appealing but also offers robust functionality, with a maximum amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and 34 positions, it allows for versatile connections on your PCB. The contact material is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are facilitated. Designed for straight mounting orientation, it offers seamless integration onto your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Perfect for various applications, including industrial machinery, telecommunications, and consumer electronics, this Card Edge Connector is a crucial component for efficient connectivity solutions. Elevate the performance of your devices with this essential connector.