833-034-500-803

Heilind Number:EDA833-034-500-803
Manufacturer:EDAC
Manufacturer Number:833-034-500-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-500-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-500-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your setup but also ensures a secure and reliable connection. With a current rating of 3 A, this connector is designed to handle power-intensive tasks with ease. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all operating conditions. Its dual rows and 34 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise and efficient PCB integration. The copper alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. Capable of operating in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.