833-034-520-101

Heilind Number:EDA833-034-520-101
Manufacturer:EDAC
Manufacturer Number:833-034-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact pins made of Copper Alloy, this connector ensures reliable performance. Featuring a single row design with 34 positions, it offers ample connectivity for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of industrial applications. Upgrade your connectivity solutions with this essential component.