833-034-520-102

Heilind Number:EDA833-034-520-102
Manufacturer:EDAC
Manufacturer Number:833-034-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-520-102

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also boasts high performance. Made with UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. With a current rating of 3 A, it's suitable for various applications. This single-row connector, with 34 positions and a pitch of .156 inches, offers efficient signal transmission. The copper alloy contact material guarantees reliable conductivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for use in different environments. Upgrade your PCB connections with this essential component.