833-034-520-103

Heilind Number:EDA833-034-520-103
Manufacturer:EDAC
Manufacturer Number:833-034-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-520-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for seamless integration, it features a single row layout with 34 positions and a pitch of .156 inches, allowing for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with a maximum amperage of 3A. The straight mount orientation and .2-inch row spacing provide easy installation and maintenance. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various industrial applications. Upgrade your connectivity game with this essential component.