833-034-520-108

Heilind Number:EDA833-034-520-108
Manufacturer:EDAC
Manufacturer Number:833-034-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-520-108

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 34 positions for efficient signal transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. The green color coding and straight mount orientation make identification and installation hassle-free. With a high amperage rating of 3A and a wide operating temperature range from -40 to 105°C, this connector guarantees stable and secure connections for your electronic devices. Trust in its quality and precision for all your board-to-board PCB connectivity needs.