833-034-520-112

Heilind Number:EDA833-034-520-112
Manufacturer:EDAC
Manufacturer Number:833-034-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-520-112

Detailed Description

Enhance your circuit connectivity with this top-of-the-line Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures secure and reliable performance. With a single row design and 34 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your PCB assembly projects. Elevate your setups with its straight mount orientation and 3A amperage, delivering both efficiency and safety. Upgrade your connectivity solutions with this essential component.