833-034-520-204

Heilind Number:EDA833-034-520-204
Manufacturer:EDAC
Manufacturer Number:833-034-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-520-204

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this two-row connector features 34 positions, ensuring seamless board-to-board communication. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. The green color adds a touch of visual distinction, while the .156-inch pitch and .2-inch row spacing offer compatibility with various PCB layouts. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it meets the demands of diverse applications. Whether you require straight mount orientation or robust connectivity solutions, this connector is an essential component for your project. Explore its versatility in our comprehensive range of PCB connectors.