833-034-520-208

Heilind Number:EDA833-034-520-208
Manufacturer:EDAC
Manufacturer Number:833-034-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. Designed for seamless integration, this connector boasts two rows of copper alloy contacts, each offering a reliable amperage of 3 A. With a pitch of .156 inches and a row spacing of .2 inches, it provides optimal performance in any setup. The straight mount orientation and 34 positions ensure a secure and efficient connection, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Explore our range of connectors to find the perfect solution for your PCB needs.