833-034-520-212

Heilind Number:EDA833-034-520-212
Manufacturer:EDAC
Manufacturer Number:833-034-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-520-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. The connector boasts a 3A amperage rating, making it ideal for powering and transmitting signals efficiently. With two rows and 34 positions, it offers ample connectivity options for your PCB setups. The contact material is crafted from reliable Copper Alloy, ensuring optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance even in harsh environments. Trust in its straight mount orientation and .156-inch pitch for seamless integration into your systems. Elevate your connectivity solutions with this essential component.