833-034-520-602

Heilind Number:EDA833-034-520-602
Manufacturer:EDAC
Manufacturer Number:833-034-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-520-602

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a single row configuration and 34 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees reliable and efficient transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector features a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your system with this essential component, perfect for seamless board-to-board connections.