833-034-520-604

Heilind Number:EDA833-034-520-604
Manufacturer:EDAC
Manufacturer Number:833-034-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-520-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and reliability in mind, this connector features a vibrant green color and a sleek, straight mount orientation for seamless integration. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees optimal conductivity and longevity. Boasting 34 positions and a single row configuration, it offers ample connectivity options for your electronic devices. The .156-inch pitch and .2-inch row spacing ensure a secure fit, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your PCB design with this essential component.