833-034-520-607

Heilind Number:EDA833-034-520-607
Manufacturer:EDAC
Manufacturer Number:833-034-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-520-607

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. The copper alloy contact material guarantees efficient power transmission, while its single-row configuration with 34 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment on PCBs. The straight mount orientation facilitates easy installation, making it ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this green connector is a versatile solution for your electronic assembly needs. Trust in its quality and performance for seamless connectivity in your projects.