833-034-520-802

Heilind Number:EDA833-034-520-802
Manufacturer:EDAC
Manufacturer Number:833-034-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-520-802

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for reliability in industrial applications, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of 34 positions each, it offers ample room for seamless board-to-board connections. The copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic assembly needs. Its straight mount orientation simplifies installation, making it a must-have component in your inventory. Trust in its performance and streamline your connectivity solutions with this essential connector.