833-034-520-803

Heilind Number:EDA833-034-520-803
Manufacturer:EDAC
Manufacturer Number:833-034-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-520-803

Detailed Description

Enhance connectivity with our Card Edge Connector, meticulously designed for high-performance applications. Featuring a vibrant Green hue, this connector is not just visually striking but also offers exceptional durability, with a housing crafted from UL 94V-0 Thermoplastic Polyester. Its dual-row design, with a total of 34 positions, ensures seamless and secure connections on your PCB. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various industries. Its straight mount orientation further simplifies assembly, making it an essential component in your connectivity arsenal. Trust in our Card Edge Connector to deliver consistent performance, every time.