833-034-520-804

Heilind Number:EDA833-034-520-804
Manufacturer:EDAC
Manufacturer Number:833-034-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-520-804

Detailed Description

Enhance your PCB connectivity with this innovative Card Edge Connector. Designed for seamless integration, it features a vibrant green color and boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows and 34 positions, it offers ample room for efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in its straight mount orientation for easy installation, making it a key component in your electronic setups. Elevate your connectivity solutions with this high-performance Card Edge Connector.