833-034-521-104

Heilind Number:EDA833-034-521-104
Manufacturer:EDAC
Manufacturer Number:833-034-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a single row of 34 positions with a .156-inch pitch, ensuring reliable and efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and stability in operation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it offers versatility for various industrial applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this green-colored connector to deliver optimal performance in your projects.