833-034-521-107

Heilind Number:EDA833-034-521-107
Manufacturer:EDAC
Manufacturer Number:833-034-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-521-107

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 34 positions, ensuring seamless data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. The copper alloy contact material and .156-inch pitch deliver excellent conductivity, while the green housing adds a touch of style to your setup. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it meets the demands of various applications. Whether you're a tech enthusiast or a professional, this connector is a must-have for your projects. Elevate your connectivity game today!