833-034-521-112

Heilind Number:EDA833-034-521-112
Manufacturer:EDAC
Manufacturer Number:833-034-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-521-112

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3 A amperage capacity and durable construction using UL 94V-0 Thermoplastic Polyester. With a single row layout featuring 34 positions, it offers seamless integration for your electronic projects. The contact material is made of Copper Alloy, ensuring reliable conductivity. Perfect for board-to-board connections, its .156-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for efficient and secure electronic connections.