833-034-521-201

Heilind Number:EDA833-034-521-201
Manufacturer:EDAC
Manufacturer Number:833-034-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-521-201

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector. Featuring a sleek green design, it seamlessly integrates into your setup with a straight mount orientation. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. With a robust copper alloy contact material and a pitch of .156 inches, this connector offers secure and efficient power transmission. Its 34 positions spread across two rows cater to a variety of connection needs, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee versatility and longevity. Perfect for demanding applications, this connector is a must-have for any electronic setup.