833-034-521-204

Heilind Number:EDA833-034-521-204
Manufacturer:EDAC
Manufacturer Number:833-034-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-521-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of 34 copper alloy contacts, it ensures reliable power transmission with a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in placement. Built for tough environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronics assembly with this essential component.