833-034-521-208

Heilind Number:EDA833-034-521-208
Manufacturer:EDAC
Manufacturer Number:833-034-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-521-208

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row layout and a total of 34 positions, it offers ample connectivity options for your applications. The contacts are crafted from high-quality Copper Alloy, guaranteeing optimal signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for efficient PCB connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Ideal for a range of electronic projects, this Card Edge Connector is a must-have for any PCB assembly setup.