833-034-521-603

Heilind Number:EDA833-034-521-603
Manufacturer:EDAC
Manufacturer Number:833-034-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-521-603

Detailed Description

Enhance connectivity in your electronic devices with this efficient Card Edge Connector. Constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Featuring a vibrant Green color and a sleek straight mount orientation, it not only offers functionality but also adds a touch of style to your PCB assembly. With a high amperage rating of 3 A and contact material made of Copper Alloy, it guarantees stable power transmission. Designed with precision, it has 34 positions in a single row, allowing for seamless integration into your circuit board. The .156-inch pitch and .2-inch row spacing make for easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and performance, and elevate the connectivity of your devices.