833-034-521-604

Heilind Number:EDA833-034-521-604
Manufacturer:EDAC
Manufacturer Number:833-034-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-521-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Its vibrant green color adds a touch of visual distinction, while its UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a single row layout and 34 positions, this connector accommodates a wide range of applications. The copper alloy contact material guarantees efficient conductivity, while its .156-inch pitch and .2-inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Whether in straight mount orientation or part of a complex PCB setup, this connector promises secure and durable connections for your projects.