833-034-521-607

Heilind Number:EDA833-034-521-607
Manufacturer:EDAC
Manufacturer Number:833-034-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-521-607

Detailed Description

Enhance connectivity within electronic devices with this durable Card Edge Connector. Designed for seamless integration onto PCBs, it features a vibrant green color for easy identification. With a high amperage of 3A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 rated Thermoplastic Polyester, guarantees exceptional performance and safety. Offering 34 positions in a single row with a .156-inch pitch, it allows for efficient data transfer. The straight mount orientation and copper alloy contact material further enhance its functionality. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a vital component for your electronic projects. Trust in its quality for robust and uninterrupted connections.