833-034-521-608

Heilind Number:EDA833-034-521-608
Manufacturer:EDAC
Manufacturer Number:833-034-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-521-608

Detailed Description

Enhance connectivity in your circuit board with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 34 positions, ensuring optimal performance for your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only offers reliable functionality but also adds a pop of color to your assembly. The contact material, made of Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3A, it can handle moderate power loads with ease. Whether for industrial or commercial use, this connector is a versatile solution that can withstand temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Choose straight mount orientation for seamless board-to-board connections. Upgrade your connectivity game with this essential component.