833-034-521-802

Heilind Number:EDA833-034-521-802
Manufacturer:EDAC
Manufacturer Number:833-034-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-521-802

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Featuring a vibrant green color, it adds a pop of personality to your setup while delivering exceptional performance. With a durable housing made of UL 94V-0 Thermoplastic Polyester and robust Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The double-row design with 34 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a DIY enthusiast or a professional, this essential component guarantees seamless board-to-board connections every time. Elevate your projects with this high-quality Card Edge Connector.