833-034-521-803

Heilind Number:EDA833-034-521-803
Manufacturer:EDAC
Manufacturer Number:833-034-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-521-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring both visual appeal and reliable functionality. With a 3A amperage rating, it offers efficient power transfer for your electronic devices. The two rows of Copper Alloy contacts provide steadfast connectivity, with a pitch of .156 inches and row spacing of .2 inches, accommodating up to 34 positions for versatile usage. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees stable performance in various environments. Upgrade your connector solutions with this essential component.