833-034-521-804

Heilind Number:EDA833-034-521-804
Manufacturer:EDAC
Manufacturer Number:833-034-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-521-804

Detailed Description

Enhance connectivity within your electronic devices with this green Card Edge Connector. Designed for top-notch performance, it boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for optimal durability. With two rows and 34 positions, it offers ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts ensure reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your PCB assembly needs.