833-034-521-807

Heilind Number:EDA833-034-521-807
Manufacturer:EDAC
Manufacturer Number:833-034-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-521-807

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it stands out for easy identification. Built for optimal performance, it offers a reliable 3 A amperage and is constructed with UL 94V-0 Thermoplastic Polyester housing for durability. With two rows and 34 positions, it ensures efficient signal transmission. The Copper Alloy contact material guarantees a secure and stable connection, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mount orientation, it is suitable for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is a dependable choice for your connectivity needs. Explore our range of connectors for more options.