833-034-521-812

Heilind Number:EDA833-034-521-812
Manufacturer:EDAC
Manufacturer Number:833-034-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-521-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments, from -40 to 105 °C. Featuring two rows of 34 copper alloy contacts, it offers seamless power and signal transmission with a pitch of .156 inches and row spacing of .2 inches. Designed for straight mounting orientation, it guarantees easy installation and secure attachment to your board. Ideal for a wide range of applications, this connector is a must-have for any electronic project requiring efficient board-to-board connectivity. Upgrade your setup today and experience seamless performance like never before.