833-034-523-101

Heilind Number:EDA833-034-523-101
Manufacturer:EDAC
Manufacturer Number:833-034-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-523-101

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 34 positions, it offers efficient and reliable circuitry for your PCB assembly. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Choose this connector for superior board-to-board connectivity in your projects.