833-034-523-102

Heilind Number:EDA833-034-523-102
Manufacturer:EDAC
Manufacturer Number:833-034-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-523-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high-performance applications, this connector boasts a sleek green exterior, offering not just functionality but a pop of color to your setup. With a robust amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row of 34 copper alloy contacts, each with a pitch and row spacing of .156" and .2" respectively, it facilitates precise and secure connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40°C to 105°C ensures optimal performance in various environments. Trust in this connector for efficient and dependable board-to-board connections in your electronic projects.