833-034-523-104

Heilind Number:EDA833-034-523-104
Manufacturer:EDAC
Manufacturer Number:833-034-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-523-104

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in a range of environments, with an operating temperature range of -40 to 105°C. Boasting a single row design with a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for 34 positions. The contact material, made of high-quality Copper Alloy, guarantees low resistance and optimal signal transmission. With a current rating of 3A, it's suitable for various applications. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB assembly needs. Explore our range of connectors for efficient and secure electronic connections.