833-034-523-112

Heilind Number:EDA833-034-523-112
Manufacturer:EDAC
Manufacturer Number:833-034-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-034-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-034-523-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant Green hue for easy identification. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety with a 3 A amperage rating. Boasting a single row design with 34 positions, this connector facilitates seamless board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and essential component for your electronics projects.